Add To Favorites
2-435470-4 Dip Switch SPDT 4 Position Through Hole Toggle Actuator 25mA 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,688 7.62750 $20,502.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-1860-ND
Copy   450-1860-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-435470-4

Copy   2-435470-4
Description SWITCH TOGGLE DIP SPDT 25MA 24V
Copy   SWITCH TOGGLE DIP SPDT 25MA 24V
Detailed Description

Dip Switch SPDT 4 Position Through Hole Toggle Actuator 25mA 24VDC

Copy   Dip Switch SPDT 4 Position Through Hole Toggle Actuator 25mA 24VDC
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series 7000
Packaging ? Tube ?
Part Status Active
Circuit SPDT
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Toggle
Actuator Level Raised
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.460" (11.68mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -55°C ~ 105°C
Body Material Polyester (PET), Glass Filled
Length 0.880" (22.35mm)
Mechanical Life 7,000 Cycles
Electrical Life 7,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,688
Other Names 2-435470-4-ND
450-1860

09:48:38 12/13/2018