Add To Favorites
Photo Not Available
1977764-2 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.26213 $393.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1977764-2-ND
Copy   1977764-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1977764-2

Copy   1977764-2
Description TACT SWITCH , J-LEADS, BULK
Copy   TACT SWITCH , J-LEADS, BULK
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets 1977764 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? -
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,500

19:30:33 3/21/2019