Add To Favorites
Photo Not Available
1977120-4 Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.10301 $3,090.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1977120-4-ND
Copy   1977120-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1977120-4

Copy   1977120-4
Description FSM2JAAHX=6MM TACT SWITCH, HIGH
Copy   FSM2JAAHX=6MM TACT SWITCH, HIGH
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Documents & Media
Datasheets 1977120 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJ
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 520gf
Ingress Protection -
Features -
Operating Temperature -35°C ~ 85°C
Actuator Material Polyamide (PA6T), Nylon 6T
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 30,000
Other Names FSM2JAAHX

22:30:59 11/20/2018