Add To Favorites
Photo Not Available
1977104-5 Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
525 7.27901 $3,821.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1977104-5-ND
Copy   1977104-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1977104-5

Copy   1977104-5
Description SWITCH SLIDE DIP SPST 10MA 5V
Copy   SWITCH SLIDE DIP SPST 10MA 5V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 10mA 5VDC

Copy   Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Documents & Media
Datasheets 1977104
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series STV
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 10
Current Rating 10mA
Voltage Rating 5VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.244" (6.20mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features -
Operating Temperature -30°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 1.126" (28.60mm)
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 525
Other Names STV10

17:51:22 1/15/2019