Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1977069-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1977069-9

Description SWITCH ROCKER DPDT 12A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Rocker Switch DPDT 12A (AC) 125V Panel Mount, Snap-In

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series PRA
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 12A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking I II
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection Dust Proof
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
Additional Resources
Standard Package ? 2,000
Other Names PRADD2-12F-BB0EW
PRADD2-12F-BB0EW-ND

16:55:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.49000 $4,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback