Add To Favorites
1825163-2 Slide Switch DP3T Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.18100 $31.81
25 3.04240 $76.06
50 2.69680 $134.84
100 2.62770 $262.77
250 2.59308 $648.27
500 2.14362 $1,071.81
1,000 2.00532 $2,005.32
5,000 1.86702 $9,335.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-1618-ND
Copy   450-1618-ND
Quantity Available 371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825163-2

Copy   1825163-2
Description SWITCH SLIDE DP3T 300MA 125V
Copy   SWITCH SLIDE DP3T 300MA 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Slide Switch DP3T Through Hole

Copy   Slide Switch DP3T Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series STS
Packaging ? Bulk ?
Part Status Active
Circuit DP3T
Contact Timing Shorting (MBB)
Switch Function On-On-On
Current Rating 300mA (AC)
Voltage Rating - AC 125V
Actuator Type Standard
Actuator Length 4.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -10°C ~ 60°C
Actuator Material Polyoxymethylene (Acetal) (POM)
Switch Travel 2.50mm
Mechanical Life 10,000 Cycles
Electrical Life -
Operating Force 250gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 450-1618
STS230PC04
STS230PC04-ND

08:14:09 10/16/2018