Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-27-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number 450-2421-ND
Quantity Available 646
Can ship immediately
Manufacturer

Manufacturer Part Number

1825080-2

Description SWITCH SLIDE DP3T 250MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Slide Switch DP3T Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series SLS
Packaging ? Bulk ?
Part Status Last Time Buy
Circuit DP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating 250mA (AC), 150mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 5.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -10°C ~ 60°C
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 3.20mm
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force 250gf
 
Additional Resources
Standard Package ? 100
Other Names 1825080-2-ND
450-2421
SLS230PC04
SLS230PC04-ND

14:00:37 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.15900 $31.59
25 3.02200 $75.55
50 2.67860 $133.93
100 2.60990 $260.99
250 2.57556 $643.89
500 2.12912 $1,064.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback