Add To Favorites
1825014-2 Slide Switch SPDT x 2 Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.76000 $27.76
10 27.43000 $274.30
25 27.09920 $677.48
50 24.78600 $1,239.30
100 23.79460 $2,379.46
250 22.47264 $5,618.16
500 19.82880 $9,914.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 450-2015-ND
Copy   450-2015-ND
Quantity Available 166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825014-2

Copy   1825014-2
Description SWITCH SLIDE SPDTX2 0.4VA 20V
Copy   SWITCH SLIDE SPDTX2 0.4VA 20V
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Slide Switch SPDT x 2 Through Hole, Right Angle

Copy   Slide Switch SPDT x 2 Through Hole, Right Angle
Documents & Media
Datasheets 1825014 Drawing
3D Drawings 1825014-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series TSS
Packaging ? Bulk ?
Part Status Active
Circuit SPDT x 2
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 2.79mm
Contact Material Copper
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -20°C ~ 80°C
Actuator Material Polyester
Switch Travel 3.05mm
Mechanical Life 60,000 Cycles
Electrical Life 60,000 Cycles
Operating Force 150 ~ 600gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 450-2015
TSD21EEGRA04
TSD21EEGRA04-ND

15:30:19 1/16/2019