Add To Favorites
Product Overview
Digi-Key Part Number A119331CT-ND
Quantity Available 1,992
Can ship immediately
Manufacturer

Manufacturer Part Number

1735186-4

Description KEYBOARD CONNECTORS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 18
Pitch 0.049" (1.25mm)
Number of Rows 2
Row Spacing -
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A119331CT

03:04:56 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.55000 $25.50
25 2.40840 $60.21
50 2.12520 $106.26
100 1.74740 $174.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119331TR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: $1.37387
Send Feedback