Add To Favorites
Product Overview
Digi-Key Part Number 450-2047-6-ND
Quantity Available 20,978
Can ship immediately
Manufacturer

Manufacturer Part Number

1571563-9

Description SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJSMA
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -35°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSM8JSMAASTR - TE Connectivity ALCOSWITCH Switches | 450-2136-1-ND DigiKey Electronics
  • FSM8JSMAASTR
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.49000
  • 450-2136-1-ND
  • TL3301PF160QG - E-Switch | EG4562CT-ND DigiKey Electronics
  • TL3301PF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.38000
  • EG4562CT-ND
  • FSM6JSMA - TE Connectivity ALCOSWITCH Switches | 450-1133-ND DigiKey Electronics
  • FSM6JSMA
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.28000
  • 450-1133-ND
  • 1-1825910-4 - TE Connectivity ALCOSWITCH Switches | 450-1653-ND DigiKey Electronics
  • 1-1825910-4
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.13000
  • 450-1653-ND
Additional Resources
Standard Package ? 1
Other Names 450-2047-6

09:55:07 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.44800 $4.48
25 0.43920 $10.98
50 0.42260 $21.13
100 0.36470 $36.47
250 0.33152 $82.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback