Add To Favorites
Product Overview
Digi-Key Part Number 450-1671-ND
Quantity Available 401
Can ship immediately
Manufacturer

Manufacturer Part Number

1571095-6

Description SWITCH ROCKER SPST 20A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In

Documents & Media
Datasheets PRCSA1-20X, 1571095
Environmental Information PRCSA1-20L-BB0CW Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Online Catalog PRC Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series PRC
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O I
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-1671
PRCSA1-20L-BB0CW
PRCSA120LBB0CW

00:40:32 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 4.05300 $40.53
25 3.86000 $96.50
50 3.66700 $183.35
100 3.47400 $347.40
250 3.37752 $844.38
500 3.28100 $1,640.50
1,000 2.89500 $2,895.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback