USD
Favorite

Photo Not Available
147353-2 Dip Switch SPST 5 Position Through Hole Rocker Actuator
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,032 4.36621 $17,604.57

Submit a request for quotation on quantities greater than those displayed.

147353-2

Datasheet
Digi-Key Part Number 147353-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 147353-2
Copy  
Description SWITCH ROCKER DIP SPST
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Dip Switch SPST 5 Position Through Hole Rocker Actuator

Copy  
Documents & Media
Datasheets 147353
Featured Product Alcoswitch DIP Switches
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series 7100
Packaging Tube 
Part Status Active
Circuit SPST
Number of Positions 5
Current Rating (Amps) -
Voltage Rating -
Actuator Type Rocker
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.290" (7.37mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -
Body Material Polyester
Length 0.580" (14.73mm)
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,032