Add To Favorites
Photo Not Available
1-1977069-1 Rocker Switch DPDT 12A (AC) 125V Panel Mount, Snap-In
Product Overview
Digi-Key Part Number 1-1977069-1-ND
Copy   1-1977069-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1977069-1

Copy   1-1977069-1
Description SWITCH ROCKER DPDT 12A 125V
Copy   SWITCH ROCKER DPDT 12A 125V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Rocker Switch DPDT 12A (AC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 12A (AC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets 1977069
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series PRA
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-Mom
Current Rating 12A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking - O =
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection Dust Proof
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names PRADD4-12F-BB0FW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49000 $2,490.00

Submit a request for quotation on quantities greater than those displayed.

07:05:20 9/22/2018