Add To Favorites
Photo Not Available
1-1825142-2 Toggle Switch SPDT Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.75750 $575.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1825142-2-ND
Copy   1-1825142-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1825142-2

Copy   1-1825142-2
Description SWITCH TOGGLE SPDT 5A 120V
Copy   SWITCH TOGGLE SPDT 5A 120V
Detailed Description

Toggle Switch SPDT Through Hole

Copy   Toggle Switch SPDT Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series Gemini AE
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 7.62mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 6,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

12:47:10 10/16/2018