Add To Favorites
Photo Not Available
1-1825096-4 Pushbutton Switch SPST x 2 Standard Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.15000 $14,300.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1825096-4-ND
Copy   1-1825096-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1825096-4

Copy   1-1825096-4
Description SWITCH PUSH 2XSPST 0.4VA 20V
Copy   SWITCH PUSH 2XSPST 0.4VA 20V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pushbutton Switch SPST x 2 Standard Through Hole, Right Angle

Copy   Pushbutton Switch SPST x 2 Standard Through Hole, Right Angle
Documents & Media
Datasheets TPA Series, 1825096 Drawing
Environmental Information TPA21CCGRA004 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 1-1825096-4 by SnapEDA
3D Drawings 1-1825096-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series TP
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST x 2
Switch Function Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 80,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

22:27:11 12/9/2018