USD
Favorite

TXR40AZ00-2007AI Black Connector Backshell, Heat Shrink Adapter M31x1 21, G
Price & Procurement
34 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.10000 $96.10
10 90.44800 $904.48
25 87.62160 $2,190.54
50 81.96860 $4,098.43
100 77.44610 $7,744.61

Submit a request for quotation on quantities greater than those displayed.

TXR40AZ00-2007AI

Datasheet
Digi-Key Part Number A144788-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXR40AZ00-2007AI
Copy  
Description CONN BACKSHELL ADPT SZ 21G BLK
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Black Connector Backshell, Heat Shrink Adapter M31x1 21, G

Copy  
Documents & Media
Datasheets TXR40 Drawing
Featured Product Drone Solutions
Mfg CAD Models TXR40AZ00-2007AI.igs
TXR40AZ00-2007AI.stp
2D Drawings TXR40AZ00-2007AI.dxf
Online Catalog Tinel-Lock Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series TXR
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside 1.457" (37.00mm)
Shell Size - Insert 21, G
Thread Size M31x1
Cable Exit 180°
Material Aluminum Alloy
Plating Zinc Nickel
Shielding Shielded
Color Black
Features Tinel Lock
Ingress Protection Environment Resistant
Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names A144788
CW1072-000
TXR40AZ00-2007AI-ND