Add To Favorites
Photo Not Available
TXR40AB90-2420AI Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J
Product Overview
Digi-Key Part Number TXR40AB90-2420AI-ND
Copy   TXR40AB90-2420AI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXR40AB90-2420AI

Copy   TXR40AB90-2420AI
Description CONN BACKSHELL ADPT SZ 25J OLIVE
Copy   CONN BACKSHELL ADPT SZ 25J OLIVE
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J

Copy   Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series TXR
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside 1.713" (43.50mm)
Shell Size - Insert 25, J
Thread Size M37x1
Cable Exit 90°
Material Aluminum Alloy
Plating Cadmium
Shielding Shielded
Color Olive Drab
Features Tinel Lock
Ingress Protection Environment Resistant
Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 25
Other Names 430225-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 96.68920 $2,417.23

Submit a request for quotation on quantities greater than those displayed.

16:47:26 9/25/2018