Add To Favorites
TXR40AB90-1007AI Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.22000 $96.22
10 90.56000 $905.60
25 87.73000 $2,193.25
50 82.07000 $4,103.50
100 77.54200 $7,754.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126029-ND
Copy   A126029-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXR40AB90-1007AI

Copy   TXR40AB90-1007AI
Description CONN BACKSHELL ADPT SZ 11B OLIVE
Copy   CONN BACKSHELL ADPT SZ 11B OLIVE
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B

Copy   Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series TXR
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside 0.827" (21.00mm)
Shell Size - Insert 11, B
Thread Size M15x1
Cable Exit 90°
Material Aluminum Alloy
Plating Cadmium
Shielding Shielded
Color Olive Drab
Features Tinel Lock
Ingress Protection Environment Resistant
Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 411971-000
A126029
TXR40AB90-1007AI-ND

00:53:59 1/22/2019