Add To Favorites
Photo Not Available
TX41SJ00-1610 Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF 16, 17
Product Overview
Digi-Key Part Number TX41SJ00-1610-ND
Copy   TX41SJ00-1610-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TX41SJ00-1610

Copy   TX41SJ00-1610
Description CONN BACKSHELL ADPT SZ 16 17
Copy   CONN BACKSHELL ADPT SZ 16 17
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF 16, 17

Copy    Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF 16, 17
Documents & Media
Datasheets TXR41 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series TXR
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside 1.213" (30.80mm)
Shell Size - Insert 16, 17
Thread Size 15/16-20 UNEF
Cable Exit 180°
Material Stainless Steel
Plating Passivated
Shielding Unshielded
Color -
Features Tinel Lock
Ingress Protection -
Includes 2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series I, II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names CF3796-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 97.91360 $2,447.84

Submit a request for quotation on quantities greater than those displayed.

21:00:48 9/23/2018