USD
Favorite

T150-300FR Heat Shrink Boot, Transition - Breakout, 3:1 Black
Price & Procurement
20 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.92000 $42.92
10 38.74400 $387.44

Submit a request for quotation on quantities greater than those displayed.

T150-300FR

Datasheet
Digi-Key Part Number A126024-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T150-300FR
Copy  
Description HEATSHRINK BOOT BREAKOUT 3:1 BLK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot, Transition - Breakout, 3:1 Black

Copy  
Documents & Media
Datasheets Tzzz-zzzFR Drawing
Featured Product Drone Solutions
Online Catalog Chem-X Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Chem-X T
Part Status Active
Type Boot, Transition - Breakout, 3:1
Shell Size - Insert -
Features Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 2.402" (61.01mm)
Large Diameter Recovered 1.417" (35.99mm)
Small Diameter Supplied 1.250" (31.75mm)
Small Diameter Recovered 0.512" (13.00mm)
Large Recovered Length 3.500" (88.90mm)
Small Recovered Length 1.600" (40.64mm)
Total Length Supplied -
Total Length Recovered -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20
Other Names 666605-001
A126024
T150-300FR-ND