USD
Favorite

SSL009L2HN 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Price & Procurement
46 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.00000 $119.00
10 112.00000 $1,120.00
25 108.50000 $2,712.50
50 101.50000 $5,075.00
100 95.90000 $9,590.00

Submit a request for quotation on quantities greater than those displayed.

SSL009L2HN

Datasheet
Digi-Key Part Number A115737-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSL009L2HN
Copy  
Description CONN RCPT 9POS HORIZON SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9 Position D-Type, Nano-D Receptacle, Female Sockets Connector

Copy  
Documents & Media
Datasheets 1589462 Drawing
3D Drawings 1589462-9.pdf
Online Catalog DUALOBE, Nanonics Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series DUALOBE, Nanonics
Packaging Bulk 
Part Status Active
Connector Style D-Type, Nano-D
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 1
Shell Size, Connector Layout -
Contact Type Signal
Mounting Type Surface Mount, Right Angle
Flange Feature -
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Tin-Lead
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating (Amps) -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Dielectric Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Beryllium Copper
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM015L2HN

CONN RCPT 15POS HORIZONTAL SMD

TE Connectivity Aerospace, Defense and Marine

$208.80000 Details
Additional Resources
Standard Package 5
Other Names 1589462-9
1589462-9-ND
15894629
A115737