USD
Favorite

Photo Not Available
SFR-1-0-SP Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black Digi-Spool™, Continuous Spool
Price & Procurement
385 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.20000 $47.20
5 44.25000 $221.25
10 41.29900 $412.99
25 39.23360 $980.84
50 38.34680 $1,917.34
100 31.18570 $3,118.57

Submit a request for quotation on quantities greater than those displayed.

SFR-1-0-SP

Datasheet
Digi-Key Part Number A132489-DS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFR-1-0-SP
Copy  
Description HEATSHRINK 1" BLACK FEET
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black Digi-Spool™, Continuous Spool

Copy  
Documents & Media
Datasheets SFR Series Datasheet
Thermofit SFR Tubing
Featured Product Drone Solutions
Online Catalog SFR, Raychem Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series SFR, Raychem
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 1.75 to 1
Length Digi-Spool™, Continuous Spool
Inner Diameter - Supplied 1.000" (25.40mm)
Inner Diameter - Recovered 0.570" (14.48mm)
Recovered Wall Thickness 0.070" (1.78mm)
Material Silicone Elastomer
Features Flame Retardant
Color Black
Operating Temperature -75°C ~ 180°C
Shrink Temperature 135°C
Spool Size 100.0' (30.5m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 5660074001
A132489
A132489-100-ND
A132489-DS
A132489-ND
SFR-1-0-SP-ND