USD
Favorite

Photo Not Available
RT-3-NO.32-0-COIL Heat Shrink Tubing, Semi Rigid 0.270" (6.86mm) 2.5 to 1 Black
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
17,700 0.17844 $3,158.30

Submit a request for quotation on quantities greater than those displayed.

RT-3-NO.32-0-COIL

Datasheet
Digi-Key Part Number RT-3-NO.32-0-COIL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT-3-NO.32-0-COIL
Copy  
Description HEATSHRINK 0.27" BLACK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.270" (6.86mm) 2.5 to 1 Black

Copy  
Documents & Media
Datasheets RT-3 Sizes 31,32,50,51 Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series RT-3
Packaging Bulk 
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 2.5 to 1
Length -
Inner Diameter - Supplied 0.270" (6.86mm)
Inner Diameter - Recovered 0.125" (3.18mm)
Recovered Wall Thickness 0.033" (0.84mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 110°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 2,950
Other Names 877464-000