Add To Favorites
Photo Not Available
RT-1145-OX-20-0 Heat Shrink Tubing, Flexible 1.370" (34.80mm) 3.6 to 1 Black 0.083' (25.40mm, 1.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 21.80800 $545.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT-1145-OX-20-0-ND
Copy   RT-1145-OX-20-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT-1145-OX-20-0

Copy   RT-1145-OX-20-0
Description OTHER ELASTOMERS
Copy   OTHER ELASTOMERS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 1.370" (34.80mm) 3.6 to 1 Black 0.083' (25.40mm, 1.00")

Copy   Heat Shrink Tubing, Flexible 1.370" (34.80mm) 3.6 to 1 Black 0.083' (25.40mm, 1.00")
Documents & Media
Datasheets RT-1145-OX-xx-0 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series RT-1145
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 3.6 to 1
Length 0.083' (25.40mm, 1.00")
Inner Diameter - Supplied 1.370" (34.80mm)
Inner Diameter - Recovered 0.380" (9.65mm)
Recovered Wall Thickness 0.054" (1.37mm)
Material Fluoroelastomer (FKM)
Color Black
Operating Temperature -40°C ~ 200°C
Shrink Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25
Other Names 519057-000

02:00:34 11/19/2018