Add To Favorites
RP-4800-NO.11-0-SP-CS7710 Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 7.03059 $8,436.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RP-4800-NO.11-0-SP-CS7710-ND
Copy   RP-4800-NO.11-0-SP-CS7710-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP-4800-NO.11-0-SP-CS7710

Copy   RP-4800-NO.11-0-SP-CS7710
Description HEAT SHRINK TUBING 3/4" BK
Copy   HEAT SHRINK TUBING 3/4" BK
Detailed Description

Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black

Copy   Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit RP-4800
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 4 to 1
Length -
Inner Diameter - Supplied 0.750" (19.05mm)
Inner Diameter - Recovered 0.180" (4.57mm)
Recovered Wall Thickness 0.045" (1.14mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 95°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 400
Other Names F74321-000

10:14:59 1/21/2019