USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39116 $391.16

Submit a request for quotation on quantities greater than those displayed.

RNF-100-1/4-CL-STK-CS6162

Datasheet
Digi-Key Part Number RNF-100-1/4-CL-STK-CS6162-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNF-100-1/4-CL-STK-CS6162
Copy  
Description HEATSHRINK 1/4" CLEAR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit RNF-100
Packaging Bulk 
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 0.250" (6.35mm)
Inner Diameter - Recovered 0.125" (3.18mm)
Recovered Wall Thickness 0.025" (0.64mm)
Material Polyolefin (PO), Irradiated
Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color Clear
Operating Temperature -55°C ~ 135°C
Shrink Temperature 95°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1,000
Other Names 507006L064