Add To Favorites
RNF-100-1-1/2CL-SP-CS5533 Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.55768 $319.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNF-100-1-1/2CL-SP-CS5533-ND
Copy   RNF-100-1-1/2CL-SP-CS5533-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNF-100-1-1/2CL-SP-CS5533

Copy   RNF-100-1-1/2CL-SP-CS5533
Description HEAT SHRINK
Copy   HEAT SHRINK
Detailed Description

Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear

Copy   Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit RNF-100
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 1.500" (38.10mm)
Inner Diameter - Recovered 0.750" (19.05mm)
Recovered Wall Thickness 0.040" (1.02mm)
Material Polyolefin (PO), Irradiated
Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color Clear
Operating Temperature -55°C ~ 135°C
Shrink Temperature 95°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Other Names 507011M074

04:53:16 12/14/2018