Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A126920-ND
Quantity Available 0

Manufacturer Part Number


Description FC-335-SY9
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

General Purpose Relay 3PST-NO-DM (3 Form X) 115VAC Coil Chassis Mount

Documents & Media
Datasheets FC-335 Series Datasheet
Online Catalog FC-335, CII Series
Product Attributes Select All
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series FC-335, CII
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 600mA
Coil Voltage 115VAC
Contact Form 3PST-NO-DM (3 Form X)
Contact Rating (Current) 35A
Switching Voltage 115VAC, 28VDC - Nom
Turn On Voltage (Max) 95 VAC
Turn Off Voltage (Min) 5 VAC
Operate Time 25ms
Release Time 50ms
Features Sealed - Hermetically
Mounting Type Chassis Mount
Termination Style Screw Terminal
Operating Temperature -70°C ~ 125°C
Contact Material -
Coil Power -
Additional Resources
Standard Package ? 1
Other Names 16177807-6

14:16:35 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 902.14000 $902.14
10 888.77300 $8,887.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback