Add To Favorites
Photo Not Available
FC-335-CW9 General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 701.66000 $701.66
10 691.26800 $6,912.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126892-ND
Copy   A126892-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC-335-CW9

Copy   FC-335-CW9
Description RELAY GEN PURPOSE 3PST 35A 115V
Copy   RELAY GEN PURPOSE 3PST 35A 115V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount

Copy   General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount
Documents & Media
Datasheets FC-335 Series Datasheet
Online Catalog FC-335, CII Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series FC-335, CII
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 600mA
Coil Voltage 115VAC
Contact Form 3PST-NO (DM) (3 Form X)
Contact Rating (Current) 35A
Switching Voltage 115VAC, 28VDC - Nom
Turn On Voltage (Max) 95 VAC
Turn Off Voltage (Min) 5 VAC
Operate Time 25ms
Release Time 50ms
Features Sealed - Hermetically
Mounting Type Chassis Mount
Termination Style Solder Hook
Operating Temperature -70°C ~ 125°C
Contact Material -
Coil Power -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 16177807-7
1617807-7
A126892

07:21:06 10/23/2018