Add To Favorites
FC-335-CW4 General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 736.75000 $736.75
10 725.83400 $7,258.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126890-ND
Copy   A126890-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC-335-CW4

Copy   FC-335-CW4
Description RELAY GEN PURPOSE 3PST 35A 28V
Copy   RELAY GEN PURPOSE 3PST 35A 28V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount

Copy   General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Documents & Media
Datasheets FC-335 Series Datasheet
Online Catalog FC-335, CII Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series FC-335, CII
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 28VDC
Contact Form 3PST-NO (DM) (3 Form X)
Contact Rating (Current) 35A
Switching Voltage 115VAC, 28VDC - Nom
Coil Type Non Latching
Features Sealed - Hermetically
Termination Style Solder Hook
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 1.5 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -70°C ~ 125°C
Contact Material -
Relay Type General Purpose
Coil Power -
Coil Resistance 160 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HSA50470RJ - TE Connectivity Passive Product | A102168-ND DigiKey Electronics
  • HSA50470RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 470 OHM 5% 50W
  • Unit Price $4.47000
  • A102168-ND
  • TPS76801MPWPREP - Texas Instruments | 296-24016-1-ND DigiKey Electronics
  • TPS76801MPWPREP
  • Texas Instruments
  • IC REG LIN POS ADJ 1A 20HTSSOP
  • Unit Price $6.70000
  • 296-24016-1-ND
  • BAS70-04-7-F - Diodes Incorporated | BAS70-04-FDICT-ND DigiKey Electronics
  • BAS70-04-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 70V SOT23-3
  • Unit Price $0.26000
  • BAS70-04-FDICT-ND
  • TLV2464AMPWREP - Texas Instruments | 296-19522-1-ND DigiKey Electronics
  • TLV2464AMPWREP
  • Texas Instruments
  • IC OPAMP GP 6.4MHZ RRO 14TSSOP
  • Unit Price $8.31000
  • 296-19522-1-ND
  • LM193DR - Texas Instruments | 296-6615-1-ND DigiKey Electronics
  • LM193DR
  • Texas Instruments
  • IC DUAL DIFF COMPARATOR 8-SOIC
  • Unit Price $0.65000
  • 296-6615-1-ND
Additional Resources
Standard Package ? 10
Other Names 9-1617803-4
A126890

19:23:55 1/16/2019