Add To Favorites
FC-335-CW3 General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 658.35000 $658.35
10 634.83800 $6,348.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126889-ND
Copy   A126889-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC-335-CW3

Copy   FC-335-CW3
Description RELAY GEN PURPOSE 3PST 35A 28V
Copy   RELAY GEN PURPOSE 3PST 35A 28V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount

Copy   General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Documents & Media
Datasheets FC-335 Series Datasheet
Online Catalog FC-335, CII Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series FC-335, CII
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 28VDC
Contact Form 3PST-NO (DM) (3 Form X)
Contact Rating (Current) 35A
Switching Voltage 115VAC, 28VDC - Nom
Coil Type Non Latching
Features Sealed - Hermetically
Termination Style Solder Hook
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 1.5 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -70°C ~ 125°C
Contact Material -
Relay Type General Purpose
Coil Power -
Coil Resistance 160 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 9-1617803-3
A126889

22:43:27 1/20/2019