USD
Favorite

Price & Procurement
34 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.72000 $200.72
10 194.02500 $1,940.25
25 180.64360 $4,516.09
50 177.96740 $8,898.37

Submit a request for quotation on quantities greater than those displayed.

D-621-0415

Datasheet
Digi-Key Part Number A132295-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D-621-0415
Copy  
Description D-621-0415
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Terminator Coax Connector Jack, Female Socket Triaxial 78 Ohms

Copy  
Documents & Media
Datasheets D-621-0112(04xx(-L) Datatasheet
Online Catalog Triaxial
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series D-621
Part Status Active
Connector Style Triaxial
Connector Type Jack, Female Socket
Impedance 78 Ohms
Mounting Type Free Hanging, Cap
Body Finish Tin
Contact Material -
Contact Finish -
Features Lanyard
Body Material Brass
Dielectric Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5
Other Names 364127-000
A132295
D-621-0415-ND