Add To Favorites
Photo Not Available
CP1258-000 Heat Shrink Tubing, Flexible 2 to 1 Black
Product Overview
Digi-Key Part Number CP1258-000-ND
Copy   CP1258-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP1258-000

Copy   CP1258-000
Description HEAT SHRINK PO 2:1 BLK
Copy   HEAT SHRINK PO 2:1 BLK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 2 to 1 Black

Copy   Heat Shrink Tubing, Flexible  2 to 1 Black
Documents & Media
Datasheets MT5000 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Altera™ MT5000
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied -
Inner Diameter - Recovered -
Recovered Wall Thickness -
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Solvent Resistant, Strain Resistant
Color Black
Operating Temperature -55°C ~ 150°C
Shrink Temperature 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 1.13940 $1,424.25

Submit a request for quotation on quantities greater than those displayed.

14:39:47 9/18/2018