Add To Favorites
Photo Not Available
CN4356-000 4 Conductor Multi-Conductor Cable White 16 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 2.49129 $12,456.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CN4356-000-ND
Copy   CN4356-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN4356-000

Copy   CN4356-000
Description CABLE 4COND 16AWG WHITE SHLD
Copy   CABLE 4COND 16AWG WHITE SHLD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 16 AWG Braid

Copy   4 Conductor Multi-Conductor Cable White 16 AWG Braid
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 16 AWG
Conductor Strand -
Conductor Material -
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.207" (5.26mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature 150°C
Usage -
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation -
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CXA-0066-16-4-9CS2973

03:25:54 11/17/2018