Add To Favorites
Photo Not Available
CN2236-000 Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 21.95300 $2,634.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CN2236-000-ND
Copy   CN2236-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN2236-000

Copy   CN2236-000
Description SIGMAFORM TUBING
Copy   SIGMAFORM TUBING
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black

Copy   Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black
Documents & Media
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series SST
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 3 to 1
Length -
Inner Diameter - Supplied 2.000" (50.80mm)
Inner Diameter - Recovered 0.750" (19.05mm)
Recovered Wall Thickness 0.160" (4.06mm)
Material Polyolefin (PO), Irradiated
Color Black
Operating Temperature -55°C ~ 110°C
Shrink Temperature 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Alternate Color
  • Digi-Key Part Number: CN2238-000-ND
  • Description: SIGMAFORM TUBING
  • Quantity Available: 0
  • Digi-Key Part Number: CN2237-000-ND
  • Description: SIGMAFORM TUBING
  • Quantity Available: 0

05:36:04 1/23/2019