Add To Favorites
Photo Not Available
CL1602-000 Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 19.02000 $1,141.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL1602-000-ND
Copy   CL1602-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL1602-000

Copy   CL1602-000
Description SIGMAFORM TUBING
Copy   SIGMAFORM TUBING
Detailed Description

Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Black

Copy   Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Black
Documents & Media
Datasheets SST/SST-FR Data Sheet
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series SST
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 3 to 1
Length -
Inner Diameter - Supplied 1.300" (33.02mm)
Inner Diameter - Recovered 0.375" (9.53mm)
Recovered Wall Thickness 0.120" (3.05mm)
Material Polyolefin (PO), Irradiated
Color Black
Operating Temperature -55°C ~ 110°C
Shrink Temperature 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

04:33:43 1/19/2019