Add To Favorites
B-053-70-01 Wire to Wire Solder Sleeve Transparent - Blue 0.395" (10.03mm), 0.455" (11.56mm)
Product Overview
Digi-Key Part Number A104737-ND
Copy   A104737-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B-053-70-01

Copy   B-053-70-01
Description B-053-70-01
Copy   B-053-70-01
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire to Wire Solder Sleeve Transparent - Blue 0.395" (10.03mm), 0.455" (11.56mm)

Copy   Wire to Wire Solder Sleeve Transparent - Blue 0.395" (10.03mm), 0.455" (11.56mm)
Documents & Media
Datasheets B-053-70-01 Spec Drawing
Featured Product Solutions for Harsh Environments
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series SolderSleeve B-053
Part Status Active
Type Wire to Wire
Diameter 0.395" (10.03mm), 0.455" (11.56mm)
Length 1.230" (31.24mm)
Color Transparent - Blue
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 312172-000
312172000
A104737
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 12.63000 $1,263.00

Submit a request for quotation on quantities greater than those displayed.

00:50:26 9/20/2018