Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6648609-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6648609-1

Description SIGNAL MOD
Documents & Media
Datasheets 6648609 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series FLATPAQ, Elcon
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 6
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 3A
Material Flammability Rating -
Operating Temperature -
Voltage Rating 125V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 112

10:47:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 2.49400 $2,513.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback