USD
Favorite

Photo Not Available
591642-2 Connector Feed Through Assembly Frame Contact Size 16
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 5,734.81360 $143,370.34

Submit a request for quotation on quantities greater than those displayed.

591642-2

Datasheet
Digi-Key Part Number 591642-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 591642-2
Copy  
Description CONN ASSY FRAME SZ16 9.36LX1.1"W
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Feed Through Assembly Frame Contact Size 16

Copy  
Documents & Media
Datasheets 591642 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series TJS (Terminal Junction System)
Part Status Active
Type Feed Through Assembly Frame
Contact Size 16
Size / Dimension 9.360" L x 1.100" W (237.74mm x 27.94mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3032075

FEED THROUGH CONNECTOR 5X20MM

Phoenix Contact

$1.08000 Details

FN7661-200-M10

FEED THROUGH FILTER 130VDC/130VA

Schaffner EMC Inc.

$168.08000 Details

GPSF.36.7.A.30

GPS SINGLE FEED STACKED PATCH AN

Taoglas Limited

$15.69000 Details
Additional Resources
Standard Package 25