Add To Favorites
Photo Not Available
55FB1512-22-7L-0 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 Black 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.60233 $5,204.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55FB1512-22-7L-0-ND
Copy   55FB1512-22-7L-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55FB1512-22-7L-0

Copy   55FB1512-22-7L-0
Description HOOK-UP DL WALL STRND 22AWG BLK
Copy   HOOK-UP DL WALL STRND 22AWG BLK
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 Black 600V

Copy   22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 Black 600V
Documents & Media
Datasheets 55FB1512 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Electroloss
Part Status Active
Cable Type Hook-Up, Dual Wall, Shielded
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.083" (2.11mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color Black
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C64745-000

02:53:05 10/23/2018