Add To Favorites
Photo Not Available
55FA0514-24-7L-CS3008 24 AWG Hook-Up, Dual Wall Wire 19/36 Violet 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.96337 $4,816.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55FA0514-24-7L-CS3008-ND
Copy   55FA0514-24-7L-CS3008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55FA0514-24-7L-CS3008

Copy   55FA0514-24-7L-CS3008
Description HOOK-UP DL WALL STRND 24AWG VIO
Copy   HOOK-UP DL WALL STRND 24AWG VIO
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

24 AWG Hook-Up, Dual Wall Wire 19/36 Violet 600V

Copy   24 AWG Hook-Up, Dual Wall Wire 19/36 Violet 600V
Documents & Media
Datasheets 55FA0514 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.045" (1.14mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color Violet
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E67252-000

10:23:24 12/15/2018