Add To Favorites
Photo Not Available
530750-4 Pin Contact Gold 22-26 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.96496 $19,299.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 530750-4-ND
Copy   530750-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

530750-4

Copy   530750-4
Description CONN PIN 22-26AWG GOLD CRIMP
Copy   CONN PIN 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pin Contact Gold 22-26 AWG Crimp

Copy   Pin Contact Gold 22-26 AWG Crimp
Documents & Media
Datasheets 530750 Drawing
Environmental Information 530750-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 530750-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Military, MIL-DTL-55302, Box
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000
Other Names 530750-4-MIL
M55302/113-06
M55302/113-06-MIL

08:30:55 10/19/2018