Add To Favorites
Photo Not Available
51942 Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG (Al), 6 AWG (Cu)
Product Overview
Digi-Key Part Number 51942-ND
Copy   51942-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51942

Copy   51942
Description CONN SPLICE 4AL/6CU AWG CRIMP
Copy   CONN SPLICE 4AL/6CU AWG CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG (Al), 6 AWG (Cu)

Copy   Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG (Al), 6 AWG (Cu)
Documents & Media
Datasheets 51942
Environmental Information 51942 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Copalum
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 4 AWG (Al), 6 AWG (Cu)
Insulation Non-Insulated
Features -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.37800 $3,689.00

Submit a request for quotation on quantities greater than those displayed.

06:44:43 9/24/2018