USD
Favorite

Photo Not Available
5-1534796-9 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,320 0.39790 $4,902.12

Submit a request for quotation on quantities greater than those displayed.

5-1534796-9

Digi-Key Part Number 844-5-1534796-9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-1534796-9
Copy  
Description AMP DUOPLUG MK2 CONNECTOR 9P
Copy  
Detailed Description

9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series DuoPlug
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 9
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Additional Resources
Standard Package 6,160
Other Names 844-5-1534796-9