USD
Favorite

Photo Not Available
44A9605-18-0 18 AWG Hook-Up, Dual Wall Wire 7/26 Black 600V
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39294 $785.88

Submit a request for quotation on quantities greater than those displayed.

44A9605-18-0

Datasheet
Digi-Key Part Number 44A9605-18-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 44A9605-18-0
Copy  
Description HOOK-UP DL WALL STRND 18AWG BLK
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

18 AWG Hook-Up, Dual Wall Wire 7/26 Black 600V

Copy  
Documents & Media
Datasheets 44A9605 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 18 AWG
Conductor Strand 7/26
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.088" (2.24mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature 135°C
Jacket Color Black
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names D50710-000