Add To Favorites
Photo Not Available
447463-3 Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 97.18800 $48,594.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 447463-3-ND
Copy   447463-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

447463-3

Copy   447463-3
Description CONN HEADER R/A 2POS 2.54MM
Copy   CONN HEADER R/A 2POS 2.54MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Documents & Media
Datasheets 447463 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.220" (5.59mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.160" (4.06mm)
Contact Shape Circular
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material -
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

15:09:29 1/19/2019