Add To Favorites
Photo Not Available
301A028-4/42-0 Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 28
Product Overview
Digi-Key Part Number 301A028-4/42-0-ND
Copy   301A028-4/42-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

301A028-4/42-0

Copy   301A028-4/42-0
Description FLEX POLY MOLDED PART
Copy   FLEX POLY MOLDED PART
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 28

Copy   Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 28
Documents & Media
Datasheets 301A028 Spec Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 301A0
Part Status Active
Type Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert 28
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant
Color Black
Material Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied 0.790" (20.07mm)
Large Diameter Recovered 0.402" (10.21mm)
Small Diameter Supplied 0.790" (20.07mm)
Small Diameter Recovered 0.402" (10.21mm)
Large Recovered Length 1.770" (44.96mm)
Small Recovered Length 1.770" (44.96mm)
Total Length Supplied -
Total Length Recovered 3.540" (89.92mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50
Other Names A83029-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 21.42000 $1,071.00

Submit a request for quotation on quantities greater than those displayed.

15:56:04 9/20/2018