Add To Favorites
Photo Not Available
301A022-25/225-0-CS6946 Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32 21.34406 $683.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 301A022-25/225-0-CS6946-ND
Copy   301A022-25/225-0-CS6946-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

301A022-25/225-0-CS6946

Copy   301A022-25/225-0-CS6946
Description TFIT POLY MOLDED P
Copy   TFIT POLY MOLDED P
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22

Copy   Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22
Documents & Media
Datasheets 301A011 thru 048 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 301A0
Part Status Active
Type Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert 22
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant
Color Black
Material Elastomer, Semi-Rigid, Irradiated
Large Diameter Supplied 0.520" (13.21mm)
Large Diameter Recovered 0.272" (6.91mm)
Small Diameter Supplied 0.520" (13.21mm)
Small Diameter Recovered 0.272" (6.91mm)
Large Recovered Length 1.161" (29.49mm)
Small Recovered Length 1.161" (29.49mm)
Total Length Supplied -
Total Length Recovered 2.311" (58.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 32
Other Names 164153N002

06:51:54 11/18/2018