Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A126953-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

2828420-2

Description CONN RCPT FMALE 7POS GOLD SOLDER
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series O.C.H.
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder
Fastening Type Push-Pull
Orientation -
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Black Zinc Nickel Plated
Contact Finish Gold
Features -
Current Rating 5A
Voltage - Rated 15V
Contact Finish Thickness 19.7µin (0.50µm)
Operating Temperature -18°C ~ 71°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names A126953

14:43:55 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.17000 $112.17
10 105.56800 $1,055.68
25 102.26920 $2,556.73
50 95.67100 $4,783.55
100 90.39260 $9,039.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback