Add To Favorites
Photo Not Available
2828420-1 6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.95000 $107.95
10 101.60000 $1,016.00
25 98.42520 $2,460.63
50 92.07500 $4,603.75
100 86.99500 $8,699.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126952-ND
Copy   A126952-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2828420-1

Copy   2828420-1
Description CONN RCPT FMALE 6POS GOLD SOLDER
Copy   CONN RCPT FMALE 6POS GOLD SOLDER
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Gold

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series O.C.H.
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder
Fastening Type Push-Pull
Orientation -
Shell Material Aluminum Alloy
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating 5A
Voltage Rating 15V
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material -
Operating Temperature -18°C ~ 71°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names A126952

13:57:46 10/16/2018